- Home ›
- All Products›
- 4-1393682-3
4-1393682-3
TE Connectivity / AMP Brand
V23612A 802G 73=GEHAEUSEKUPPLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
V23612A 802G 73=GEHAEUSEKUPPLE
Search Keywords: 413936823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393682-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Compatible With RF Cable Type:6YCC(St)6Y 0.4/1.6
-
Number of Coaxial Contacts:1
-
Number of Positions:1
-
Impedance:75 Ω
-
Sealable:No
-
Packaging Quantity:100
-
RF Interface:DIN 1.6/5.6 Connectors
-
RF Contact Captivation Method:Mechanical
-
Connector System:Cable-to-Cable
-
Packaging Method:Bag
-
Body Material:Beryllium Copper
-
Cable Connector Orientation:Right Angle
-
RF Connector Center Contact Material:Beryllium Copper
-
Body Plating Material:Gold
-
RF Connector Style:Jack
-
Termination Method to Wire & Cable:Crimp
-
Detent:Without
-
RF Connector Center Contact Plating Material:Gold
-
Dielectric Material:PC , PEEK
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
RF Connector Mated Outer Diameter (Approximate):.425 in, 10.8 mm
-
RF Connector Coupling Mechanism:Screw , Snap-On
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
75
$30.60
150
$16.20
225
$11.40
300 +
$11.17
Click for Quote
Log in
to unlock special pricing