- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4-1393682-2
4-1393682-2
TE Connectivity / AMP Brand
V23612A 608J 41=GEHAEUSEKUPPLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
V23612A 608J 41=GEHAEUSEKUPPLE
Product Highlights:
- Connector
- Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Compression
- Coupler Type = B (Snap-on), C (Slide-In), F (Latching/Quick Lock)
Search Keywords: 413936822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393682-2
-
Alias/AKA:V23612A608J41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:1.6/5.6
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:27.2 x 10.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
74 Weeks
can ship
10/13/27
Price (USD)
Qty
Unit Price
50
$54.35
100
$28.77
150
$20.25
200 +
$19.84
Click for Quote
Log in
to unlock special pricing