- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 4-1393659-5
TE Connectivity / AMP Brand
4-1393659-5
V42254B1202R960=PC612 MESSERLE
View Datasheet Ask the Datasheet Accessories Notify Me
- Plug
- Number of Positions = 96
- PCB Mount Angle = Vertical
- No PCB Retention Feature
- Post Type = Solder Post
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1393659-5 |
| Alias/AKA: | V42254B1202R960 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | DIN 41612 |
| Gender: | Pin |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 96 |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |