- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 4-1393483-8
4-1393483-8
TE Connectivity / AMP Brand
V42254A1115C215=SUB D STIFTLEI
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
V42254A1115C215=SUB D STIFTLEI
Product Highlights:
- Connector
- Product Series = HD-20 (Solder Cup)
- Number of Positions = 15
- Receptacle
- With Contacts
Search Keywords: 413934838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393483-8
-
Alias/AKA:V42254A1115C215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold Over Palladium Over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.151
70
$3.115
140
$3.051
280
$3.006
560
$2.976
1,050
$2.946
2,520
$2.932
5,040 +
$2.917
Click for Quote
Log in
to unlock special pricing
Accessories