- Home ›
- All Products›
- 4-1393375-3
4-1393375-3
TE Connectivity / AMP Brand
26pos MQS .63 header THR 180deg Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
26pos MQS .63 header THR 180deg Black
Search Keywords: 413933753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393375-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1260 -
Number of Signal Positions:26
-
Mating Tab Thickness:.025 in, .63 mm
-
Profile Height from PCB:.799 in, 20.3 mm
-
Mating Tab Width:.025 in, .63 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Signal
-
Interface Number:114-18063-140
-
Number of Positions:26
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
Primary Product Color:Black
-
Packaging Quantity:1260
-
PCB Mount Orientation:Vertical
-
Number of Rows:2
-
Shielded:No
-
Header Type:Fully Shrouded
-
Contact Type:Tab
-
Mating Alignment:With
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Contact Size:.63mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
315
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
315
$4.45
630
$2.74
945
$2.17
1,260 +
$2.13
Click for Quote
Log in
to unlock special pricing