- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 4-1393306-6
TE Connectivity / AMP Brand
4-1393306-6
Electromechanical Relay - 12VDC - 72Ohm - 240A- SPST-NO - 25.9x29.9x57.9mm - Plug-In Power Relay.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Electromechanical Relay - 12VDC - 72Ohm - 240A- SPST-NO - 25.9x29.9x57.9mm - Plug-In Power Relay.
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 50 Amps.
- Product Category = Plug-In Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords: 413933066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393306-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:240 A
-
Mounting:Connector
-
Operating Temperature:-40 to 125 °C
-
Dimension:25.9 x 29.9 x 57.9 mm
-
Termination Style:0.25 Quick Connect
Product Guides
+
Frequently Asked Questions
Is 4-1393306-6 RoHS compliant?
Yes, 4-1393306-6 is RoHS compliant.
What is the lead time for 4-1393306-6?
The standard lead time for 4-1393306-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,227
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$11.58
25
$10.32
50
$9.89
100
$9.55
300
$8.99
600
$8.68
1,200 +
$8.66
Click for Quote
Log in
to unlock special pricing