Image is representational - see mfr. specs

V23134C0053C642-EV-CBOX

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
V23134C0053C642-EV-CBOX
Search Keywords: 413933034
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1393303-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    315
  • Mini Relay Contact Current Class:
    30 – 50 A
  • Coil Magnetic System:
    Monostable, DC
  • Rated Voltage:
    24 VDC
  • Mini Relay Coil Resistance:
    324 Ω
  • Contact Limiting Breaking Current:
    20 A
  • Length Class (Mechanical):
    25 – 30 mm
  • Height Class (Mechanical):
    20 – 25 mm
  • Current Rating (85°C):
    20 A
  • Coil Power Rating (DC):
    1800 mW
  • Mounting Brackets:
    Without
  • Width Class (Mechanical):
    25 – 30 mm
  • Rated Coil Voltage:
    24 VDC
  • Terminal Type:
    Plug-In, Quick Connect
  • Relay Type:
    Power Relay F4
  • Mini Relay Contact Arrangement:
    1 Form A (NO)
  • Insulation Initial Dielectric Between Open Contacts:
    500 Vrms
  • Insulation Initial Dielectric Between Contacts and Coil:
    500 Vrms
  • Environmental Category of Protection:
    RTI
  • Contact Limiting Continuous Current:
    60 A
  • Contact Limiting Making Current:
    120 A
  • Contact Limiting Short-Time Current:
    240 A
  • Insulation Initial Dielectric Between Coil/Contact Class:
    0 – 500 V
  • Mini Relay Mounting Type:
    Plug-In
  • Contact Switching Load (Min):
    1000mA @ 5VDC
  • Contact Base Material:
    Silver Alloy
  • Environmental Ambient Temperature Class:
    105 – 125°C
  • Weight:
    35 g, 1.2 oz
  • Length:
    1.02 in, 25.9 mm
  • Height:
    .98 in, 24.9 mm
  • Environmental Ambient Temperature (Max):
    125 °C, 257 °F
  • Width:
    1.02 in, 25.9 mm
  • Coil Power Rating Class:
    <1.5W W
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
9 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
79
$16.60
158
$10.22
237
$8.09
315 +
$7.93
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!