- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4-1393253-0
4-1393253-0
TE Connectivity / AMP Brand
W68-X2Q12-7=M6/M7/M9/W6/W7
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
W68-X2Q12-7=M6/M7/M9/W6/W7
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 2
- Current Rating = 7 Amps.
- Toggle Color = White
Search Keywords: 413932530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393253-0
-
Alias/AKA:W68-X2Q12-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:2
-
Current Rating:7 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
On Order:
72
can ship 12/16/26
MOQ for out of Stock Qty:
18
41 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$154.87
5
$151.84
10
$150.04
18
$146.92
36
$145.60
54
$137.03
72 +
$128.82
Click for Quote
Log in
to unlock special pricing