Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1393252-2

W67-X2Q110-15=M6/M7/M9/W6/W7

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
W67-X2Q110-15=M6/M7/M9/W6/W7
Product Highlights:
  • Series/Mounting Option = W6 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • Number of Poles = 1
  • Current Rating = 15 Amps.
  • Toggle Color = White
Search Keywords: 413932522
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1393252-2
Alias/AKA: W67-X2Q110-15
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: Hydraulic Magnetic
Voltage Rating: 277 VAC
Number of Poles: 1
Current Rating: 15 A
Terminal Design: Quick Connect
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1393252-2 RoHS compliant?
Yes, 4-1393252-2 is RoHS compliant.
What is the lead time for 4-1393252-2?
The standard lead time for 4-1393252-2 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 276
Can Ship immediately
MOQ for out of Stock Qty:
36
31 Weeks can ship 6/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.86
10
$28.55
25
$26.12
36
$25.86
72
$24.80
108
$24.55
144 +
$24.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!