- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4-1393249-2
TE Connectivity / AMP Brand
4-1393249-2
W58-XC4C12A-2=W58
View Datasheet Ask the Datasheet Accessories Notify Me
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 2 Amps.
- Button Color = White with Black Rate Marking, Red Trip Band
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393249-2
-
Alias/AKA:W58-XC4C12A-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:1
-
Current Rating:2 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount