Image is representational - see mfr. specs

W58-XC4C12A-15=W58

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
W58-XC4C12A-15=W58
Product Highlights:
  • W58 Series
  • Actuator Style = Push to Reset
  • Number of Poles = 1
  • Current Rating = 15 Amps.
  • Button Color = White with Black Rate Marking, Red Trip Band
Search Keywords: 413932491
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1393249-1
  • Alias/AKA:
    W58-XC4C12A-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Thermal
  • Voltage Rating:
    250,50 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    15 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,209
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.58
25
$5.59
50
$5.54
100
$5.48
300
$5.46
500
$5.43
1,000
$5.06
2,500 +
$5.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!