help desk software
Image is representational - see mfr. specs

W33-T4C1Q-5=W33

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
W33-T4C1Q-5=W33
Product Highlights:
  • Circuit Breaker
  • W33 Series
  • 2 Poles
  • Actuator Style = Rocker
  • Current Rating = 5 A
Search Keywords: 413932488
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1393248-8
  • Alias/AKA:
    W33-T4C1Q-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    Thermal
  • Voltage Rating:
    250,50 VAC|VDC
  • Number of Poles:
    2
  • Current Rating:
    5 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    N/A
  • Mounting:
    Snap-In
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
42 Weeks can ship 9/9/26
Backorder
Price (USD)
Qty
Unit Price
30
$110.13
60
$58.30
90
$41.03
120 +
$40.21
Click for Quote
Log in to unlock special pricing