- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4-1393248-4
TE Connectivity / AMP Brand
4-1393248-4
W33-T4B1Q-15=W33
View Datasheet Ask the Datasheet Accessories Notify Me
- W33 Series
- Number of Poles = 2
- Actuator Style = Rocker
- Current Rating = 15 Amps.
- Rocker Color = Amber (Translucent)
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393248-4
-
Alias/AKA:W33-T4B1Q-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In