- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4-1393248-2
TE Connectivity / AMP Brand
4-1393248-2
Thermal Circuit Breaker - W33 Series - 10 A - 2 Pole - 50 VDC - 250 VAC - Panel.
View Datasheet Ask the Datasheet Accessories Notify Me
- Circuit Breaker
- W33 Series
- 2 Poles
- Actuator Style = Rocker
- Current Rating = 10 A
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393248-2
-
Alias/AKA:W33-T4B1Q-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In