- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4-1393248-0
4-1393248-0
TE Connectivity / AMP Brand
W33-T2N1Q-5=W33
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
W33-T2N1Q-5=W33
Product Highlights:
- W33 Series
- Number of Poles = 2
- Actuator Style = Rocker
- Current Rating = 5 Amps.
- Rocker Color = White (Opaque)
Search Keywords: 413932480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393248-0
-
Alias/AKA:W33-T2N1Q-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Thermal
-
Voltage Rating:250,50 VAC|VDC
-
Number of Poles:2
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Snap-In
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
372
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$57.00
5
$53.71
10
$52.91
25
$50.73
60
$49.97
120
$49.23
300 +
$48.49
Click for Quote
Log in
to unlock special pricing