Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1393247-7

Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC
Search Keywords: 413932477
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1393247-7
Alias/AKA: W31-X2M5G-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Thermal
Voltage Rating: 250,50 VAC|VDC
Number of Poles: 1
Current Rating: 5 A
Terminal Design: Screw
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1393247-7 discontinued?
Yes, 4-1393247-7 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4-1393247-7 RoHS compliant?
Yes, 4-1393247-7 is RoHS compliant.
What is the lead time for 4-1393247-7?
The standard lead time for 4-1393247-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately

Join the circuit, keeping you connected to OnlineComponents.com and beyond!