Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1393247-3

Thermal Circuit Breaker - W31 Series - 50 A - 1 Pole - 50 VDC - 250 VAC - Panel.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Thermal Circuit Breaker - W31 Series - 50 A - 1 Pole - 50 VDC - 250 VAC - Panel.
Product Highlights:
  • W31 Series
  • Number of Poles = 1
  • Actuator Style = Toggle
  • Current Rating = 50 Amps.
  • Series Trip Circuit Function
Search Keywords: 413932473
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1393247-3
Alias/AKA: W31-X2M1G-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Thermal
Voltage Rating: 250,50 VAC|VDC
Number of Poles: 1
Current Rating: 50 A
Terminal Design: Screw
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1393247-3 RoHS compliant?
Yes, 4-1393247-3 is RoHS compliant.
What is the lead time for 4-1393247-3?
The standard lead time for 4-1393247-3 is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
On Order:
500   can ship 1/18/27
500   can ship 3/29/27
54 Weeks can ship 12/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$58.00
5
$57.43
10
$49.58
25
$48.98
50
$48.86
100
$44.49
250 +
$44.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!