Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1393247-2

Thermal Circuit Breaker, W31 Series, 5 A, 1 Pole, 50 VDC, 250 VAC, Panel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Thermal Circuit Breaker, W31 Series, 5 A, 1 Pole, 50 VDC, 250 VAC, Panel
Product Highlights:
  • W31 Series
  • Number of Poles = 1
  • Actuator Style = Toggle
  • Current Rating = 5 Amps.
  • Series Trip Circuit Function
Search Keywords: 413932472
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1393247-2
  • Alias/AKA:
    W31-X2M1G-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Type:
    Thermal
  • Voltage Rating:
    250,50 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    5 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1393247-2 RoHS compliant?
Yes, 4-1393247-2 is RoHS compliant.
What is the lead time for 4-1393247-2?
The standard lead time for 4-1393247-2 is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 392
Ships today, if you order in
On Order:
500   can ship 12/14/26
500   can ship 12/21/26
500   can ship 6/21/27
54 Weeks can ship 11/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.52
5
$33.14
10
$31.68
25
$30.20
50
$29.89
100
$29.58
250 +
$29.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!