help desk software
Image is representational - see mfr. specs

RT424A24

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
RT424A24
Product Highlights:
  • RT2 bistable Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 8 Amps.
  • Bistable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 413932437
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1393243-7
  • Alias/AKA:
    RT424A24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -10 to 85 °C
  • Coil Resistance:
    1.44 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112
Can Ship immediately
Minimum Order:
20
Order Increment:
20
14 Weeks can ship 3/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$4.66
40
$4.58
100
$4.48
260
$4.38
500
$4.29
1,000
$4.23
2,500
$3.36
5,000 +
$2.97
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments