- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1393243-5
4-1393243-5
TE Connectivity / AMP Brand
RT424A06
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
RT424A06
Product Highlights:
- Relay Type = Power PCB Relay
- Relay Style = PCB
- RT2 bistable Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 A
Search Keywords: 413932435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393243-5
-
Alias/AKA:RT424A06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 85 °C
-
Coil Resistance:90 Ohm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,074
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$16.21
100
$16.17
250
$16.13
375
$16.09
750
$8.49
1,125
$5.83
1,500 +
$5.72
Click for Quote
Log in
to unlock special pricing