- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1393238-0
4-1393238-0
TE Connectivity / AMP Brand
Electromechanical Relay 230VAC 32.5KOhm 12A SPST-NO (29x12.7x15.7)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 230VAC 32.5KOhm 12A SPST-NO (29x12.7x15.7)mm THT Power Relay
Search Keywords: 413932380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393238-0
-
Alias/AKA:RTB34730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:230 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:32.5 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498
Can Ship immediately
Minimum Order Quantity:
18
Price (USD)
Qty
Unit Price
1
$3.42
10
$3.35
25
$3.29
50
$3.22
100
$3.16
250
$3.09
500 +
$3.03
Click for Quote
Log in
to unlock special pricing