- Home ›
- All Products›
- 4-1393235-7
4-1393235-7
TE Connectivity / AMP Brand
RP821F606
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RP821F606
Search Keywords: 413932357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393235-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Voltage Rating:250 VAC
-
Relay Mounting Type:Printed Circuit Board
-
Coil Resistance:2450 Ω
-
Coil Power Rating DC:1470 mW
-
Contact Current Rating (Max):8 A
-
Power Relay Type:Standard
-
Contact Number of Poles:2
-
Contact Material:Ag, Gold Flashed
-
Contact Current Class:5 – 10 A
-
Contact Switching Voltage (Max):400 VAC
-
Packaging Method:Carton
-
Contact Switching Load (Min):10mA @ 12V
-
Contact Arrangement:2 Form C (2 CO)
-
Coil Power Rating Class:1000 – 1500 mW
-
Coil Voltage Rating:60 VDC
-
Coil Special Features:Magnetic Latching
-
Coil Magnetic System:Bistable, 2 Coils
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
50
$234.66
100
$119.85
150
$81.58
200 +
$79.95
Click for Quote
Log in
to unlock special pricing