Image is representational - see mfr. specs

Electromechanical Relay 12VDC 270Ohm 16A SPST-NO (29x12.6x25.5)mm THT Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 270Ohm 16A SPST-NO (29x12.6x25.5)mm THT Power Relay
Product Highlights:
  • Relay Type = Power PCB Relay
  • Relay Style = PCB
  • RPII/1 Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 12 A
Search Keywords: 413932315
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1393231-5
  • Alias/AKA:
    RP431012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    270 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
125
26 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$8.479
20
$6.716
100
$5.421
125
$5.253
250
$5.092
375
$5.042
500 +
$4.992
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!