Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1393224-5

RY211009

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
RY211009
Search Keywords: 413932245
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1393224-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Contact Arrangement: 1 Form C (CO)
Coil Power Rating Class: 200 – 300 mW
Environmental Category of Protection: RTII
Coil Resistance: 320 Ω
Contact Material: AgNi0.15
Contact Number of Poles: 1
Insulation Special Features: Tracking Index of Relay Base PTI250
Contact Current Rating (Max): 8 A
Contact Limiting Breaking Current: 8 A
Coil Power Rating DC: 253 mW
Relay Mounting Type: Printed Circuit Board
Coil Voltage Rating: 9 VDC
Environmental Ambient Temperature Class: 50 – 70 °C
Width Class (Mechanical): 10 – 12 mm
Power Relay Type: Standard
Insulation Initial Dielectric Between Coil & Contact Class: 4000 V
Length Class (Mechanical): 25 – 30 mm
Contact Voltage Rating: 250 VAC
Contact Limiting Making Current: 8 A
Insulation Clearance Class: 5 – 8 mm
Height Class (Mechanical): 12 – 13 mm
Contact Limiting Short-Time Current: 8 A
Contact Limiting Continuous Current: 8 A
Insulation Initial Dielectric Between Contacts & Coil: 5000 Vrms
Contact Switching Voltage (Max): 400 VAC
Coil Magnetic System: Monostable, DC
Insulation Creepage Class: 5.5 – 8 mm
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Insulation Clearance Between Contact & Coil: .315 in, 8 mm
Product Weight: 8 g, .282 oz
Environmental Ambient Temperature (Max): 70 °C, 158 °F
Product Height: .484 in, 12.3 mm
Product Length: 1.122 in, 28.5 mm
Product Width: .398 in, 10.1 mm
Contact Current Class: 16 A, 5 – 10 A
Insulation Creepage Between Contact & Coil: .315 in, 8 mm
Packaging Method: Box & Tube , Tube
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1393224-5 RoHS compliant?
Yes, 4-1393224-5 is RoHS compliant.
What is the lead time for 4-1393224-5?
The standard lead time for 4-1393224-5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks can ship 5/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$3.94
250
$2.96
375
$2.76
500 +
$2.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!