- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1393222-8
4-1393222-8
TE Connectivity / AMP Brand
T75S1D112-24=V23061-A1007-X7
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
T75S1D112-24=V23061-A1007-X7
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- T75 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 10 A
Search Keywords: 413932228
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393222-8
-
Alias/AKA:T75S1D112-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:15 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:2.27 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.83
100
$3.66
250
$3.54
500
$3.39
1,000
$3.27
2,500
$2.49
5,000 +
$2.09
Click for Quote
Log in
to unlock special pricing