- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 4-1393211-2
TE Connectivity / AMP Brand
4-1393211-2
Electromechanical Relay 200/208VAC 2.841KOhm 3ADC/40AAC DPDT (68.58x34.54x37.97)mm Flange Power Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1393211-2 |
| Alias/AKA: | T92P11A22-208 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 200,208 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 3DC,40AC A |
| Mounting: | Flange Mount |
| Termination Style: | Quick Connect |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -40 to 65 °C |