- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 4-1393211-0
4-1393211-0
TE Connectivity / AMP Brand
General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 110 VAC, 120 VAC
Search Keywords: 413932110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393211-0
-
Alias/AKA:T92P11A22-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Relay Construction:Non-Latching
-
AC Coil Voltage:110,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:40(NO)/3(NC) A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 65 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,151
Ships today, if you order in
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$28.65
5
$17.25
10
$15.69
30
$15.45
60
$15.30
120
$15.26
270 +
$15.22
Click for Quote
Log in
to unlock special pricing