- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 4-1393210-6
4-1393210-6
TE Connectivity / AMP Brand
Power Relay - SPDT - 22 VDC - 20 A - T9A Series - Through Hole - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - SPDT - 22 VDC - 20 A - T9A Series - Through Hole - Non Latching.
Search Keywords: 413932106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393210-6
-
Alias/AKA:T9AV5D12-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:22 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:20(NO)/10(NC) A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
633
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$8.68
25
$7.55
50
$7.23
100
$6.93
250
$6.58
500
$6.36
1,000
$6.14
2,500 +
$6.11
Click for Quote
Log in
to unlock special pricing