- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1393190-7
4-1393190-7
TE Connectivity / AMP Brand
Electromechanical Relay 6VDC 100Ohm 10A SPDT (20.2x16.5x20.2)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 6VDC 100Ohm 10A SPDT (20.2x16.5x20.2)mm THT Power Relay
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- T7C Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 12 A
Search Keywords: 413931907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393190-7
-
Alias/AKA:T7CV5D-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 85 °C
-
Coil Resistance:100 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,359
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$2.11
100
$1.89
250
$1.77
500
$1.75
1,000
$1.70
2,500
$1.67
5,000
$1.65
7,500 +
$1.62
Click for Quote
Log in
to unlock special pricing