- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 4-1393143-8
4-1393143-8
TE Connectivity / AMP Brand
27E629=SOCKETS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
27E629=SOCKETS
Product Highlights:
- Socket
- R10 Series
- Socket Type = Printed Circuit Board
- Number of Poles = 4
- Terminal Type = PC In-Line
Search Keywords: 413931438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393143-8
-
Alias/AKA:27E629
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Mounting:Through Hole
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
516
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$5.026
100
$3.974
250
$3.713
500
$3.472
1,000
$3.353
2,500
$3.336
5,000
$3.319
7,500 +
$3.303
Click for Quote
Log in
to unlock special pricing