- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 4-1393143-5
4-1393143-5
TE Connectivity / AMP Brand
27E462=SOCKETS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
27E462=SOCKETS
Product Highlights:
- Track Mount Socket
- R10 Series
- Number of Poles = 6
- Terminal Type = Screw
- Without Grounding Provision
Search Keywords: 413931435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393143-5
-
Alias/AKA:27E462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Relay Socket
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Mounting:Panel Mount
-
Operating Temperature:-55 to 75 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
356
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$55.60
5
$55.05
15
$47.80
30
$45.94
60
$44.36
105
$43.12
255 +
$42.90
Click for Quote
Log in
to unlock special pricing