- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 4-1393143-2
4-1393143-2
TE Connectivity / AMP Brand
27E447=SOCKETS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
27E447=SOCKETS
Product Highlights:
- Socket
- R10 Series
- Socket Type = Flange Mount
- 4 Poles
- Terminal Configuration = Solder
Search Keywords: 413931432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393143-2
-
Alias/AKA:27E447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Relay Socket
-
Number of Contacts:4
-
Mounting:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$11.66
50
$8.74
75
$8.16
100 +
$8.00
Click for Quote
Log in
to unlock special pricing