- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 4-1393132-0
TE Connectivity / AMP Brand
4-1393132-0
P30P49A13P1-240=CONTACTORS
View Datasheet Ask the Datasheet Accessories Notify Me
- Contactor Type = Definite Purpose
- P30 Series
- AC Actuating System
- Number of Poles = 4
- Contact Arrangement = 4 Form Y, 4PST-NC-DB
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1393132-0 |
| Alias/AKA: | P30P49A13P1-240 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Current Rating: | 30 A |
| Contact Arrangement: | 4PST-NC-DB |
| AC Coil Voltage: | 240 V |
| Maximum AC Voltage Rating: | 600 V |
| Termination Style: | Screw Terminal / Quick Connect |
| Led Indicator: | No |
| Mounting: | Flange Mount |
-
This product is discontinued, but still in stock.