Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1393127-6

Power Relay - DPDT - 110 VDC - 20 A - PRD Series - Panel - Non Latching.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Relay - DPDT - 110 VDC - 20 A - PRD Series - Panel - Non Latching.
Product Highlights:
  • PRD Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 20 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 413931276
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1393127-6
Alias/AKA: PRD-11DH0-110
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 110 V
Contact Arrangement: DPDT
Maximum Current Rating: 20 A
Termination Style: Screw Terminal
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1393127-6 RoHS compliant?
Yes, 4-1393127-6 is RoHS compliant.
What is the lead time for 4-1393127-6?
The standard lead time for 4-1393127-6 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately
On Order:
40   can ship 1/18/27
120   can ship 11/3/27
52 Weeks can ship 11/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$146.19
5
$134.50
10
$112.97
20
$112.43
60
$112.15
100 +
$109.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!