- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1393118-3
4-1393118-3
TE Connectivity / AMP Brand
KUP-17A19-24=KU
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
KUP-17A19-24=KU
Product Highlights:
- KUP Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: 413931183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393118-3
-
Alias/AKA:KUP-17A19-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.11Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 45 °C
-
Coil Resistance:72 Ohm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$56.84
6
$55.80
12
$54.74
23
$53.70
25
$52.64
50
$46.79
100 +
$44.44
Click for Quote
Log in
to unlock special pricing