- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1393118-1
4-1393118-1
TE Connectivity / AMP Brand
Electromechanical Relay 10A 120VAC Socket
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 10A 120VAC Socket
Search Keywords: 413931181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393118-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Coil Resistance:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.