- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1393104-9
4-1393104-9
TE Connectivity / AMP Brand
KRPA-11DN-110=KRPA
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
KRPA-11DN-110=KRPA
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KRPA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
Search Keywords: 413931049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393104-9
-
Alias/AKA:KRPA-11DN-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:10 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
292
can ship 8/24/26
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$43.64
5
$34.56
10
$33.70
25
$32.86
50
$32.53
100
$32.45
250 +
$32.36
Click for Quote
Log in
to unlock special pricing