Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1393104-4

Power Relay - DPDT - 125 VDC - 10 A - KRPA Series - Socket - Non Latching.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Power Relay - DPDT - 125 VDC - 10 A - KRPA Series - Socket - Non Latching.
Search Keywords: 413931044
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1393104-4
  • Alias/AKA:
    KRPA-11DG-125
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    125 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    8-Pin Circular Plug
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1393104-4 RoHS compliant?
Yes, 4-1393104-4 is RoHS compliant.
What is the lead time for 4-1393104-4?
The standard lead time for 4-1393104-4 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 217
Can Ship immediately
On Order:
600   can ship 1/20/27
25 Weeks can ship 3/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$63.13
5
$59.24
10
$57.52
25
$55.63
50
$55.08
100
$53.46
250 +
$50.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!