- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1393104-2
4-1393104-2
TE Connectivity / AMP Brand
Power Relay - DPDT - 110 VDC - 10 A - KRPA Series - Socket - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Power Relay - DPDT - 110 VDC - 10 A - KRPA Series - Socket - Non Latching.
Product Highlights:
- KRPA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 413931042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393104-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:10 KOhm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
On Order:
273
can ship 7/8/26
300
can ship 9/23/26
300
can ship 10/26/26
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$32.18
5
$26.87
10
$26.33
25
$24.69
50
$24.44
100
$24.32
250 +
$24.19
Click for Quote
Log in
to unlock special pricing