- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1393099-9
4-1393099-9
TE Connectivity / AMP Brand
KA-14AG-12=KA/KB/KC/KR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
KA-14AG-12=KA/KB/KC/KR
Product Highlights:
- KA Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 12 VAC
Search Keywords: 413930999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393099-9
-
Alias/AKA:KA-14AG-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:3 Form C (CO)
-
Coil Resistance:24 Ω
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
68
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$63.20
6
$62.03
11
$60.85
21
$59.69
350
$58.52
1,000 +
$50.64
Click for Quote
Log in
to unlock special pricing