- Home ›
- All Products›
- 4-1393030-3
4-1393030-3
TE Connectivity / AMP Brand
SSRD-240DE40R = PANEL MOUNT,40A,240VAC,R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SSRD-240DE40R = PANEL MOUNT,40A,240VAC,R
Search Keywords: 413930303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1393030-3
-
Alias/AKA:SSRD-240DE40R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
Supplier Standard Pack:
50 -
Coupling:Optical
-
Switch Arrangement:(2) x 1 Form A (SPST-NO)
-
Contact Arrangement:(2) x 1 Form A (SPST-NO)
-
Relay Termination Type:.25 x .032 Quick Connect Terminals
-
Case Color:Black
-
Relay Mounting Type:Chassis Mount
-
Operating Temperature Range:-30 – 80 °C
-
Power Relay Type:Solid State
-
R-Switch & slimSSR Relays:No
-
Input Voltage:18 – 32 VDC
-
Input Voltage Typical:18 – 32 VDC
-
Output Voltage Rating (AC Relays):24 – 280 Vrms
-
Output Voltage (Max):280 V
-
Output Switching:Random
-
Output Current (Min):.1 A
-
Relay Housing Style:Industry Standard
-
Output Type:AC
-
Output Current Rating:.1 – 40 Arms
-
Product Weight:90 g, 3.17 oz
-
Dimensions (L x W x H) (Approximate):1.752 x 2.244 x 1.189 in, 44.5 x 57x 30.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$355.71
100
$181.68
150
$123.67
200 +
$121.20
Click for Quote
Log in
to unlock special pricing