- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- 4-1393028-4
TE Connectivity / AMP Brand
4-1393028-4
ODC-5 = PCB MOUNT, 3A, 60V DC -DC I/p
View Datasheet Ask the Datasheet Accessories Notify Me
- Input/Output Module
- Relay Type = Solid State Input/Output Module
- ODC Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 3 Amps.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1393028-4 |
| Alias/AKA: | ODC-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490055 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |