- Home ›
- All Products›
- 4-1377175-7
4-1377175-7
TE Connectivity / AMP Brand
SMP 0-0180900-0
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0180900-0
Search Keywords: 413771757
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1377175-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Terminal Orientation:Straight
-
Barrel Type:Closed
-
Contact Base Material:Brass
-
Crimp Type:Compression
-
Wire Insulation Support:With
-
Packaging Method:Bag
-
Insertion Force:Normal
-
Insulation Material:Nylon
-
Terminal Plating Material:Tin
-
Mating Retention Type:Dimple
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Product Length:.85 in, 21.6 mm
-
Voltage Rating:300 V
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.