- Home ›
- All Products›
- 4-1377175-1
4-1377175-1
TE Connectivity / AMP Brand
SMP 0-0880297-1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0880297-1
Search Keywords: 413771751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1377175-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
UL Flammability Rating:UL 94V-2
-
Packaging Method:Carton
-
Primary Product Color:Natural
-
Housing Material:Polypropylene
-
Number of Positions:1
-
Terminal Orientation:Straight
-
Sealable:No
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Terminal Type:Tab & Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$1.580
250
$1.284
500
$1.226
1,000
$1.174
2,500
$1.065
5,000
$0.993
7,500
$0.961
10,000 +
$0.865
Click for Quote
Log in
to unlock special pricing