- Home ›
- All Products›
- 4-1377173-1
4-1377173-1
TE Connectivity / AMP Brand
SMP 0-0165143-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0165143-0
Search Keywords: 413771731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1377173-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Terminal Orientation:Straight
-
Packaging Quantity:100
-
Wire Insulation Support:With
-
DIN Wire Size:.5 – 1 mm²
-
Sealable:No
-
Packaging Method:Box
-
Compatible With Discrete Wire Type:Stranded
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Operating Temperature Range:105 °C, 221 °F
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Primary Product Color:Red
-
Sleeve Material:Vinyl
-
Contact Shape & Form:Round
-
Mating Pin Diameter:.07 in, 1.78 mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$1.179
2,000
$0.726
3,000
$0.574
4,000 +
$0.563
Click for Quote
Log in
to unlock special pricing