- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 4-1377172-5
4-1377172-5
TE Connectivity / AMP Brand
SMP 0-0036929-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0036929-0
Search Keywords: 413771725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1377172-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Ring and Spade Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12,12.7 mm
-
Wire Size:3 AWG
-
Color:N/R
-
Operating Temperature:170(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$15.29
50
$11.47
75
$10.71
100 +
$10.49
Click for Quote
Log in
to unlock special pricing