- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 4-1377172-4
4-1377172-4
TE Connectivity / AMP Brand
SMP 0-0160003-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0160003-0
Search Keywords: 413771724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1377172-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:10 mm
-
Wire Size:3 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$29.28
50
$18.02
75
$14.26
100 +
$13.98
Click for Quote
Log in
to unlock special pricing