- Home ›
- All Products›
- 4-1377172-0
4-1377172-0
TE Connectivity / AMP Brand
SMP 0-0160001-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0160001-0
Search Keywords: 413771720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1377172-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Terminal Orientation:Straight
-
Stud Size:M10
-
Wire Insulation Support:Without
-
Sealable:No
-
Packaging Quantity:5
-
Packaging Method:Small Pack
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Barrel Inside Diameter:.504 in, 12.8 mm
-
Wire Size:2 AWG, 52600 – 83700 CMA, 34 – 35 mm²
-
Stud Diameter:.413 in, 10 mm, 10.5 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Tongue Thickness:.031 in, .79 mm
-
Product Length:2.031 in, 51.6 mm
-
Product Weight:32.258 g
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$11.67
50
$8.75
75
$8.17
100 +
$8.00
Click for Quote
Log in
to unlock special pricing