- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 413760-9
413760-9
TE Connectivity / AMP Brand
JACK,75 OHM,COML BNC,HEX CRIMP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
JACK,75 OHM,COML BNC,HEX CRIMP
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 4137609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:413760-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:15.87 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$3.597
25
$3.270
150
$3.210
250
$3.150
450
$3.090
1,000
$3.030
5,000
$2.690
10,000 +
$2.240
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT