Available Replacements
Эквивалент ROHs
5413760-8 5413760-8 TE Connectivity / AMP Brand
5413760-8

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

413760-8

JACK,75 OHM,COML BNC,HEX CRIMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
JACK,75 OHM,COML BNC,HEX CRIMP
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
Search Keywords: 4137608
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 413760-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Gender: RCP
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 15.87 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 413760-8 discontinued?
Yes, 413760-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 413760-8 RoHS compliant?
No, 413760-8 is not RoHS compliant.
What is the lead time for 413760-8?
The standard lead time for 413760-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.67
50
$2.43
250
$2.33
500
$1.80
1,000
$1.52
2,500
$1.50
5,000
$1.31
7,500 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!